TE Connectivity 6-1589455-2 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1589455-2 to view detailed technical specifications.
No datasheet is available for this part.