
TE Connectivity 6-1589472-3 technical specifications.
| Connector Type A | Rectangular |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1589472-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.