TE Connectivity 6-1589487-5 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Copper |
| Contact Plating | Tin, Gold |
| Depth | 11.76mm |
| ELV | Non-Compliant |
| Gender | Female |
| Length | 12.91mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.64mm |
| RoHS Compliant | No |
| Series | Nanominiature Dualobe |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1589487-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.