TE Connectivity 6-1601046-2 technical specifications.
| ELV | Compliant |
| Length | 7.62mm |
| Packaging | Bag |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | IDC |
| Wire Gauge (Max) | 34AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1601046-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.