Female receptacle terminal, straight orientation, designed for discrete wire applications. Features brass construction with tin contact plating, supporting wire gauges from 5 to 20 AWG with an insulation diameter of 0.13 inches. Mating tab dimensions are 4.75mm width, 0.032 inch thickness, and 0.248 inch length. This non-insulated terminal is supplied on tape and reel packaging for efficient assembly.
TE Connectivity 6-160430-6 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 15mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-160430-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.