This quick disconnect terminal features a straight, female receptacle with a 6.35mm mating tab width. Constructed from phosphor bronze with a 1µm tin plating, it supports wire gauges from 15AWG to 20AWG and accommodates a wire/cable diameter of 0.13 inches. The non-insulated terminal offers insulated wire support and is designed for free-hanging mounting. Packaged in tape and reel, this component is RoHS compliant.
TE Connectivity 6-160432-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-160432-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.