Quick disconnect terminal, receptacle gender, designed for 15-20AWG discrete wire. Features a 6.35mm mating tab width with a 0.25-inch tab width, 0.032-inch tab thickness, and 0.303-inch tab length. Constructed from steel with 2µm nickel plating for enhanced conductivity and durability. This non-insulated terminal offers insulated wire support and a 0.13-inch insulation diameter. Packaged in tape and reel for efficient assembly.
TE Connectivity 6-160432-3 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Steel |
| Termination | Receptacle |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-160432-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.