Female receptacle terminal for discrete wire, supporting 5-20AWG wire gauges with a 0.13-inch insulation diameter. Features a 6.35mm mating tab width, 0.25-inch tab width, 0.032-inch tab thickness, and 0.303-inch tab length. Constructed from phosphor bronze with unplated finish, this non-insulated terminal offers a 0.748-inch length and is RoHS compliant. Supplied in tape and reel packaging for 12,000 units.
TE Connectivity 6-160432-4 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-160432-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.