TE Connectivity 6-160433-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Mount | Free Hanging |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Standard |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-160433-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.