
Female receptacle terminal for wire sizes 17-13 AWG, featuring a 6.35mm mating tab width and 0.25 inch tab width. Constructed with bronze contact material and tin plating, this non-insulated component offers insulated wire support and a straight orientation. It is designed for free-hanging mounting and is RoHS and ELV compliant, with a UL94 V-2 flammability rating.
TE Connectivity 6-160448-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-160448-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.