TE Connectivity 6-160448-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 19.2mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-160448-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.