Quick disconnect terminal for 13-17 AWG wire. Features a brass body with tin plating, a straight, female receptacle termination, and a 6.35mm mating tab width. Designed for free-hanging mounting with a 19.2mm length and 7.45mm depth. UL94 V-2 flammability rating and RoHS compliant. Supplied on tape and reel in quantities of 5000.
TE Connectivity 6-160448-5 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 19.2mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-160448-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.