TE Connectivity 6-160449-1 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Bronze |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-160449-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.