Female receptacle terminal for 13-17 AWG wire, featuring a straight, non-insulated design with a 6.35mm mating tab width. Constructed from phosphor bronze with tin plating for both body and contact. Offers insulated wire support and a 4.06mm insulation diameter. This loose piece terminal has a length of 19.2mm and a depth of 7.45mm, with a UL94 V-2 flammability rating.
TE Connectivity 6-160449-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 19.2mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-160449-2 to view detailed technical specifications.
No datasheet is available for this part.