Female receptacle terminal for 13-17 AWG wire, featuring a 6.35mm mating tab width and 19.7mm length. Constructed from brass with tin plating, this non-insulated terminal offers straight orientation and insulated wire support. It is RoHS compliant and has a UL94 V-2 flammability rating.
TE Connectivity 6-160449-5 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 19.2mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-160449-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.