TE Connectivity 6-160465-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.29mm |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-160465-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.