TE Connectivity 6-1605809-1 technical specifications.
| Color | Green |
| Contact Plating | Nickel |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 160 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-1605809-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.