
TE Connectivity 6-1608003-6 technical specifications.
| Coil Current | 19.78mA |
| Coil Resistance | 4.5kR |
| Coil Voltage (DC) | 89V |
| Contact Material | Mercury |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -38.8°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Release Time | 2.5ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 14.17g |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1608003-6 to view detailed technical specifications.
No datasheet is available for this part.
