TE Connectivity 6-1608067-3 technical specifications.
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 35.56mm |
| Length | 38.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1608067-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.