TE Connectivity
6-1611750-4
Electromechanical Relay SPST-NO-DM/SPST-NC-DB 12A 208/240VAC Bracket Mount
Quick Jump:
Technical Specifications
TE Connectivity 6-1611750-4 technical specifications.
General
Coil Voltage (AC)
208V
Contact Current Rating
12A
Contact Material
Silver
Depth
32.13mm
ELV
Non-Compliant
Lead Free
Not Applicable
Length
67.8mm
Max Operating Temperature
65°C
Min Operating Temperature
-40°C
Packaging
Bulk
Termination
Quick Connect
Throw Configuration
SPDT
Voltage Rating (AC)
277V
Compliance
RoHS
Compliant
Datasheet
TE Connectivity 6-1611750-4 Datasheet
Download the complete datasheet for TE Connectivity 6-1611750-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.