TE Connectivity 6-1617753-0 technical specifications.
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Depth | 26.04mm |
| Length | 43.64mm |
| Operate Time | 10ms |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1617753-0 to view detailed technical specifications.
No datasheet is available for this part.