TE Connectivity 6-1618241-1 technical specifications.
| Coil Current | 91.38mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1618241-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.