
This axial lead resistor from TE Connectivity has a maximum operating temperature of 155°C and a minimum operating temperature of -65°C. It is rated for 250mW of power dissipation and has a resistance of 154 ohms. The resistor is packaged in a tape and reel format with 1000 units per package. It is RoHS compliant and available in the YR and Neohm series.
TE Connectivity 6-1622796-4 technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| Lead Length | 25mm |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 154R |
| RoHS Compliant | Yes |
| Series | YR, Neohm |
| Termination | Axial |
| Tolerance | 0.1% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1622796-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.