
TE Connectivity 6-1622825-2 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Height | 550um |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 560mR |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.11V |
| Voltage Rating (AC) | 1.11V |
| DC Rated Voltage | 1.11V |
| Weight | 5.499807mg |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1622825-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.