The 0402 Surface Mount Resistor is a 0R ohm resistor with a maximum power dissipation of 63 milliwatts. It has a package size of 0402 and is designed for surface mount applications. The resistor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The 0402 Surface Mount Resistor is available in tape and reel packaging and features a width of 0.02 inch and a height of 0.016 inch.
TE Connectivity 6-1622826-4 technical specifications.
| Package/Case | 0402 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1622826-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.