TE Connectivity 6-1623932-9 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | CFR50, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1623932-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.