TE Connectivity 6-1624112-2 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Inductance | 3.3nH |
| Inductance Tolerance | 5% |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1624112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.