TE Connectivity 6-1624113-8 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Inductance | 1.2uH |
| Inductance Tolerance | 5% |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1624113-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.