TE Connectivity 6-1625963-2 technical specifications.
| Package/Case | Aluminum |
| Depth | 17mm |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Mount | Flanges |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1625963-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.