The 6-1625966-2 resistor from TE Connectivity is a wirewound type with a resistance of 470 ohms and a tolerance of 5%. It has a maximum power dissipation of 16 watts and is packaged in bulk quantities. The resistor is solderable and has a height and width of 0.827 inches, with a length of 0.827 inches. It is compliant with RoHS regulations.
TE Connectivity 6-1625966-2 technical specifications.
| Height | 0.433inch |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 16W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1625966-2 to view detailed technical specifications.
No datasheet is available for this part.