TE Connectivity 6-1625966-5 technical specifications.
| Height | 0.433inch |
| Lead/Base Style | Solder |
| Length | 0.827inch |
| Max Power Dissipation | 16W |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1625966-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.