TE Connectivity 6-1634002-0 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 7mm |
| Mount | Free Hanging, Cable |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMCX |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1634002-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.