TE Connectivity 6-1634004-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1634004-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.