TE Connectivity 6-1634630-0 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.7mm |
| Dielectric Material | PE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polyethylene |
| Length | 15.9mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1634630-0 to view detailed technical specifications.
No datasheet is available for this part.