TE Connectivity 6-166591-5 technical specifications.
| Mount | PCB |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-166591-5 to view detailed technical specifications.
No datasheet is available for this part.