TE Connectivity 6-171822-2 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 6.9mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Series | EI |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-171822-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.