TE Connectivity 6-173279-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.7mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 44.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 88 |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 I |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-173279-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.