TE Connectivity 6-173390-0 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-173390-0 to view detailed technical specifications.
No datasheet is available for this part.