TE Connectivity 6-1734024-4 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 III |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-1734024-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.