Shielded, right-angle RJ45 connector with 8 positions and 1 port, featuring a 2.04mm pitch and through-hole termination. This female connector utilizes bronze contacts with gold plating for reliable conductivity. Designed for Category 3 performance, it offers a single element configuration and is housed in black, UL94 V-0 rated plastic. The connector is tape and reel packaged for efficient PCB assembly.
TE Connectivity 6-1734324-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.35mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 19.2mm |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.04mm |
| RoHS Compliant | Yes |
| Series | A-RJ45 |
| Shielding | Shielded |
| Tail Length | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1734324-7 to view detailed technical specifications.
No datasheet is available for this part.