14-position, 2-row surface mount receptacle connector featuring gold-plated bronze female sockets with a 2mm pitch. This component offers a 1A contact current rating and a 250V AC voltage rating, with a maximum operating temperature of 105°C. Constructed with black thermoplastic insulation and housing, it meets UL94 V-0 flammability standards and is RoHS and ELV compliant.
TE Connectivity 6-1734516-4 technical specifications.
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1734516-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.