TE Connectivity 6-1734774-9 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 3.1 |
| Tail Cross Section (mm) | 0.25x0.34 |
| Product Length (mm) | 39 |
| Product Depth (mm) | 8.8 |
| Product Height (mm) | 11 |
| Type | PCI Express Card Edge |
| Gender | RCP |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1.1/ContactA |
| Max Voltage Rating | 50VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6-1734774-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.