4-position, 1-row shrouded header with 2mm pitch, designed for right-angle, free-hanging cable mounting. Features female socket contacts made of bronze with tin plating, suitable for discrete and ribbon wire types from 26AWG to 28AWG. Housing is black, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 6-173977-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 24000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-173977-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.