6-position, 1-row shrouded header with 2mm pitch, designed for board-to-board and mezzanine applications. Features female socket contacts made of bronze with tin plating, and a black housing with UL94 V-0 flammability rating. This IDC termination connector supports discrete and ribbon wire types, accommodating wire gauges from 26AWG to 28AWG. RoHS compliant and ELV compliant, it offers mating alignment without mating retention and is suitable for free-hanging mounting.
TE Connectivity 6-173977-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-173977-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.