8-position, 1-row shrouded header with 2mm pitch, designed for discrete wire termination via IDC technology. Features female socket contacts made of bronze with tin plating, suitable for cable mounting and free-hanging applications. Housing color is black, with UL94 V-0 flammability rating and RoHS compliance. Mating alignment is included, with a maximum wire gauge of 28AWG and a minimum of 26AWG.
TE Connectivity 6-173977-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-173977-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.