
9-position, 1-row shrouded header with 2mm pitch, designed for IDC termination. Features female socket contacts made of bronze with tin plating, suitable for discrete or ribbon wire types from 26AWG to 28AWG. This free-hanging connector offers mating alignment and a black housing with UL94 V-0 flammability rating, meeting RoHS and ELV compliance.
TE Connectivity 6-173977-9 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-173977-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
