TE Connectivity 6-174215-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2800 |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-174215-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.