TE Connectivity 6-174216-1 technical specifications.
| Height | 9.3mm |
| Length | 23.75mm |
| Number of Poles | 30 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-174216-1 to view detailed technical specifications.
No datasheet is available for this part.