
50-position, 2-row D-subminiature connector with right-angle orientation for through-hole PCB mounting. Features signal contacts made of gold-plated bronze with a 3.1mm contact post length. The black PBT dielectric material offers a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. This unshielded connector has a 1.27mm pitch and a 100V voltage rating.
TE Connectivity 6-174218-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 41.79mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-174218-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.