68-position, 2-row D-subminiature connector with straight, through-hole mounting and solder termination. Features gold-plated bronze signal contacts, a 2.54mm pitch, and a 1A current rating. Operates within a -55°C to 105°C temperature range and has a 100V voltage rating. The black housing is UL94 V-0 flammability rated.
TE Connectivity 6-174681-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 72 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 I |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-174681-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.